
The Omron E2EX2Y1 is a proximity sensor with a sensing distance of 2mm and a response frequency of 25Hz. It is a shielded device with cable leads for termination. The sensor is rated for operation between -40°C and 85°C and is compliant with IP67 ratings. It is available in a bulk packaging with a single unit per package.
Omron E2EX2Y1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 25Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX2Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.