
The Omron E2EX2Y1US is a proximity sensor with an inductive sensing method and a sensing distance of 2mm. It operates within a temperature range of -40°C to 85°C and is approved for use in UL and CSA environments. The sensor is constructed from brass and features a shielded design with cable leads for termination. It is rated for use in IP67 environments and has a response frequency of 25Hz.
Omron E2EX2Y1US technical specifications.
| Approvals | UL, CSA |
| Body Material | Brass |
| Height | 21mm |
| Lead Free | Contains Lead |
| Length | 52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output | NO |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX2Y1US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.