The Omron E2EX3D1SM1 is a proximity sensor with a sensing distance of 3mm and a response frequency of 1kHz. It operates within a temperature range of -25°C to 70°C and is rated for use with a supply voltage of 10V to 30V. The sensor is shielded and has a panel mount, making it suitable for use in harsh environments. It is available in a bulk packaging configuration and is part of the E2E series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2EX3D1SM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX3D1SM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.