
Omron's E2EX5Y1US proximity sensor features a sensing distance of 5mm and operates within a temperature range of -40°C to 85°C. It has a nominal supply current of 13mA and is rated for IP67. The sensor is shielded and has a sensing method of inductive sensing. It is available in a bulk packaging and has a panel mount. The sensor is made of brass and has a height of 21mm, length of 55mm, and width of 29mm.
Omron E2EX5Y1US technical specifications.
| Approvals | UL, CSA |
| Body Material | Brass |
| Height | 21mm |
| Lead Free | Contains Lead |
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Current | 13mA |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 25Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX5Y1US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
