
The Omron E2EX7D2N is a proximity sensor with an inductive sensing method and a sensing distance of 7mm. It has a response frequency of 500Hz and is rated for IP67. The sensor is shielded and has cable leads for termination. It operates within a temperature range of -25°C to 70°C and is powered by a supply voltage between 10V and 30V.
Omron E2EX7D2N technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 7mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX7D2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
