
The Omron E2EX8MD1M1G proximity sensor features a brass body and metal package, with a panel mount and unshielded termination. It operates within a temperature range of -25°C to 70°C and has a sensing distance of 8mm with a response frequency of 800Hz. The sensor is rated for use with supply voltages between 10V and 30V and meets IP67 ratings for environmental protection.
Omron E2EX8MD1M1G technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 800Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EX8MD1M1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.