The Omron E2EZ-X4C1 2M is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates in switching mode with a maximum operating supply voltage of 30V and a DC supply voltage range of 10 to 30V. The module is designed to operate within a temperature range of 0 to 50°C and has a response frequency of 100Hz. The sensor body is made of nickel-plated brass with a barrel style and pre-wire terminals.
Omron E2EZ-X4C1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Response Frequency | 100Hz |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.