The Omron E2EZ-X4D1-N is an inductive proximity sensor module with a sensing distance range of 2 to 7 cm and a switching mode of NO. It operates within a DC supply voltage of 10 to 30V and a temperature range of 0 to 50°C. The module has a stainless steel barrel body with pre-wire terminals and a response frequency of 30 Hz. The typical operating supply voltage is 12, 15, 18, or 24V.
Omron E2EZ-X4D1-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Response Frequency | 30Hz |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
No datasheet is available for this part.