Omron E2EZ-X4D2-N technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| RoHS Compliant | No |
| Sensing Distance | 0.157inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2EZ-X4D2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
