
The Omron E2EZ-X4Y1-5M is an inductive proximity sensor with a sensing distance of 4mm and a response frequency of 5Hz. It operates within a temperature range of 0°C to 50°C and is powered by a 24V supply voltage. The sensor features a shielded design and is terminated with cable leads. It is rated for IP67 and is not radiation hardened.
Sign in to ask questions about the Omron E2EZ-X4Y1-5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2EZ-X4Y1-5M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 5Hz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EZ-X4Y1-5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
