
The Omron E2EZ-X8B1 is an inductive proximity sensor with a PNP output configuration and IP67 rating. It operates within a temperature range of 0 to 50°C and can withstand a maximum supply voltage of 30V. The sensor features a sensing distance of 0.315inch and uses an inductive sensing method. It is available in a shielded package with cable leads and is compliant with RoHS regulations.
Omron E2EZ-X8B1 technical specifications.
| Body Material | Brass |
| Height | 42mm |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 8Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.315inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 42mm |
| RoHS | Not Compliant |
No datasheet is available for this part.