The Omron E2EZ-X8D1-M1GJ is an inductive proximity sensor module with a sensing distance range of 7 to 15 and a typical operating supply voltage of 12, 15, 18, or 24 volts. It operates within a temperature range of 0 to 50°C and has a response frequency of 100 Hz. The module features a stainless steel barrel body with pre-wire terminals and a hysteresis of 20%. It is suitable for use in applications where a sensing distance of 8 is required.
Omron E2EZ-X8D1-M1GJ technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Response Frequency | 100Hz |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
No datasheet is available for this part.