The Omron E2EZ-X8Y1 2M is an inductive proximity sensor module with a switching mode of NO and a sensing distance range of 7 to 15mm. It operates within a temperature range of 0 to 50°C and can handle a maximum operating supply voltage of 30V. The module is constructed with a nickel-plated brass body in a barrel style with pre-wire terminals.
Omron E2EZ-X8Y1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Response Frequency | 30Hz |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.