Omron E2F-X10E1 technical specifications.
| Body Material | Plastic |
| Height | 57mm |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP68 |
| Response Frequency | 400Hz |
| RoHS Compliant | No |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2F-X10E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
