The Omron E2F-X10E1 2M is an inductive/capacitive proximity sensor with a sensing distance range of 7 to 15 and a maximum operating supply voltage of 30V. It has a typical operating supply voltage of 12, 15, 18, or 24V and a response frequency of 400. The sensor is an NPN output type and has a sensing distance of 10. It operates within a temperature range of -25 to 70C and has a body material of polyarylate resin. The terminal type is pre-wire.
Checking distributor stock and pricing after the page loads.
Omron E2F-X10E1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Body Material | Polyarylate Resin |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |