
The Omron E2F-X10E2 is a shielded inductive proximity sensor with a sensing distance of 10mm and a sensing method of inductive sensing. It features a plastic body and a panel mount. The sensor has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for IP68 and has a response frequency of 400Hz. The E2F-X10E2 is a single unit with cable leads and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Height | 36mm |
| Length | 57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP68 |
| Response Frequency | 400Hz |
| RoHS Compliant | No |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 36mm |
| RoHS | Not Compliant |
