
Plastic M18 inductive proximity sensor with a 5mm sensing distance. Features a PNP normally open output configuration and operates within a 10V to 30V supply voltage range, with a typical 24V operating voltage. Rated IP68 for robust environmental protection, this shielded sensor offers a 600Hz response frequency and a wide operating temperature range of -25°C to 70°C. Panel mountable with cable lead termination.
Omron E2F-X5F1 technical specifications.
| Body Material | Plastic |
| Height | 24mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| Response Frequency | 600Hz |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2F-X5F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
