This Omron proximity sensor is a module with a sensing distance range of 7 to 15 centimeters and a typical operating supply voltage of 12, 15, 18, or 24 volts. It has a stainless steel body and a connector terminal type. The sensor operates within a temperature range of -25 to 70 degrees Celsius and has a response frequency of 50 Hz.
Omron E2FM-X10D1-M1GJ-T 0.3M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 50Hz |
| Body Material | Stainless Steel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2FM-X10D1-M1GJ-T 0.3M to view detailed technical specifications.
No datasheet is available for this part.