
The Omron E2FM-X1R5C1-M1 is an inductive proximity sensor with a stainless steel body, operating within a temperature range of -25°C to 70°C. It has a sensing distance of 0.059inch and a switching current of 200mA. The sensor is rated for use with an operating supply voltage of 24V and is configured as an NPN output. It is also shielded and meets IP67 ratings for dust and water resistance.
Omron E2FM-X1R5C1-M1 technical specifications.
| Body Material | Stainless Steel |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 200Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.059inch |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2FM-X1R5C1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
