
Inductive proximity sensor with a 5mm sensing distance and stainless steel body. Features a flush, panel mount design and operates on 10-30VDC with a 200mA switching current. Offers PNP output configuration and a response frequency of 100Hz. Rated IP67 for environmental protection, with an operating temperature range of -25°C to 70°C.
Omron E2FM-X5B1-M1 technical specifications.
| Body Material | Stainless Steel |
| Length | 56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2FM-X5B1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
