
The Omron E2FM-X5C1-M1 is an inductive proximity sensor with a stainless steel body, rated for operation between -25°C and 70°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor is designed for flush, panel mounting and is shielded for reduced electromagnetic interference. It has a sensing distance of 0.197inch and a switching current of 200mA.
Sign in to ask questions about the Omron E2FM-X5C1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2FM-X5C1-M1 technical specifications.
| Body Material | Stainless Steel |
| Length | 56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2FM-X5C1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
