
The Omron E2FQ-X2E1 is an inductive proximity sensor with a sensing distance of 0.079inch and a sensing method of inductive. It features a shielded design and a termination of cable leads. The sensor has a ratings of IP67 and is RoHS compliant. It operates within a temperature range of -25°C to 70°C and has a response frequency of 1.5kHz. The sensor is available in a single package quantity and has a body material of plastic.
Omron E2FQ-X2E1 technical specifications.
| Body Material | Plastic |
| Height | 19.62mm |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2FQ-X2E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
