
The Omron E2FQ-X7D1-6T is an inductive proximity sensor with a sensing distance of 0.276inch. It is designed for use in harsh environments, with an IP67 rating. The sensor operates within a temperature range of -25°C to 70°C. It features a shielded design and is made from plastic. The sensor is part of the E2F series.
Sign in to ask questions about the Omron E2FQ-X7D1-6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2FQ-X7D1-6T technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 0.276inch |
| Sensing Method | Inductive |
| Series | E2F |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Omron E2FQ-X7D1-6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
