This capacitive proximity sensor module is a Type NO switching mode device with a sensing distance range of 15 to 50mm. It operates within a DC supply voltage range of 10 to 40V and has a maximum operating supply voltage of 40V. The module's operating temperature range is -25°C to 70°C, and it is constructed with a heat-resistant ABS body style in a barrel shape with pre-wire terminals.
Omron E2K-C20MT1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 20mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245V |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Response Frequency | 70Hz |
| Body Material | Heat-Resistant ABS |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2K-C20MT1 2M to view detailed technical specifications.
No datasheet is available for this part.