
Capacitive proximity sensor with NPN output, offering a 25mm sensing distance. Features a 10V to 40VDC operating supply voltage range and a 70Hz response frequency. Constructed with plastic body material, it is IP66 rated and RoHS compliant. Mounting options include brackets and panel, with cable lead termination. Operating temperature range is -25°C to 70°C.
Omron E2K-C25ME2 technical specifications.
| Body Material | Plastic |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 70Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-C25ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
