
Capacitive proximity sensor with a 25mm sensing distance, featuring a PNP output configuration. This sensor operates on a 10V to 40VDC supply voltage range and supports a maximum load current of 200mA. Constructed from ABS plastic, it offers panel mounting and is terminated with 2m cable leads. Rated IP66 for environmental protection, it functions within an operating temperature range of -25°C to 70°C and has a response frequency of 70Hz.
Omron E2K-C25MF1 technical specifications.
| Body Material | Plastic |
| Height | 34mm |
| Lead Length | 2m |
| Length | 82mm |
| Load Current | 200mA |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 40V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 70Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-C25MF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
