
Capacitive proximity sensor with a 25mm sensing distance. Features a plastic ABS body, 2m cable leads, and a 200mA load current. Operates within a 10V to 40V supply voltage range, with a typical 24V operating supply voltage. Offers a normally open (NO) output and a response frequency of 10Hz. Rated IP66 for environmental protection, with an operating temperature range of -25°C to 70°C. Mountable via brackets or panel.
Omron E2K-C25MY1 technical specifications.
| Body Material | Plastic |
| Height | 34mm |
| Lead Free | Lead Free |
| Lead Length | 2m |
| Length | 82mm |
| Load Current | 200mA |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Panel |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 24V |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 10Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-C25MY1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
