
Capacitive proximity sensor with a 25mm sensing distance and 10Hz response frequency. Features a plastic body, unshielded design, and cable lead termination. Operates within a 10V to 40V supply voltage range, with a typical 2mA operating supply current. Rated IP66 for environmental protection and compliant with RoHS standards. Mountable via brackets or panel, with a temperature range of -25°C to 70°C. Approvals include UL and CSA.
Omron E2K-C25MY2 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Panel |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 10Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-C25MY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
