
Capacitive proximity sensor with a 10mm sensing distance and NPN, Normally Open (NO) output configuration. Features a 10V to 30VDC operating supply voltage range and a 100Hz response frequency. Constructed with a plastic body, it measures 50mm in length, 20mm in width, and 10mm in height, with 2m cable leads for termination. Rated IP66 for environmental protection, it operates between -10°C and 55°C and is RoHS compliant. Mounting options include surface mount, brackets, DIN rail, and screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2K-F10MC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Height | 10mm |
| Lead Length | 2m |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount, Brackets, DIN Rail, Screw |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN, NPN, NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 100Hz |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Sensing Distance | 10mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2K-F10MC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
