
Capacitive proximity sensor with a plastic body, featuring a 10mm sensing distance and NPN output configuration. Operates with a DC supply voltage range of 10V to 30V, consuming 10mA operating current. Offers a response frequency of 100Hz and a switching current of 100mA. Rated IP64 and IP66, this unshielded sensor is RoHS compliant and suitable for mounting via brackets, DIN rail, or screw.
Omron E2K-F10MC2 technical specifications.
| Body Material | Plastic |
| Depth | 10.1mm |
| Height | 10mm |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Screw |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP64, IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 10mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2K-F10MC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
