
Capacitive level sensor with NPN output, designed for 12-24VDC operation and a maximum output current of 100mA. Features a 26mm sensing distance and a plastic body, measuring 43mm in length, 24mm in width, and 20mm in depth. Operates within a temperature range of 0°C to 55°C and offers IP66 ingress protection. This RoHS compliant component utilizes cable lead termination and is unshielded.
Omron E2K-L26MC1 technical specifications.
| Body Material | Plastic |
| Depth | 20mm |
| Height | 20mm |
| Length | 43mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Frequency | N/A |
| Operating Supply Current | 12mA |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Sensing Distance | 26mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-L26MC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
