
Capacitive proximity sensor with a 15mm sensing distance and NPN output. Features a plastic body, panel mount, and cable lead termination. Operates within a 10-30V DC supply voltage range, with a typical 24V DC operating voltage and 15mA operating current. Rated IP66 for environmental protection, with a response frequency of 100Hz and an operating temperature range of -25°C to 70°C. Approvals include UL and CSA, and the product is RoHS compliant.
Omron E2K-X15ME1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-X15ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
