This capacitive proximity sensor module is a Type NC switching mode device with an NPN output. It operates within a temperature range of -10 to 55°C and can sense distances up to 15mm. The module has a typical operating supply voltage of 12, 15, 18, or 24 volts and a maximum operating supply voltage of 30 volts. The body is made of heat-resistant ABS and has a barrel style with pre-wire terminals.
Omron E2K-X15ME1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Switching Mode | NC |
| Output Type | NPN |
| Sensing Distance | 15mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Response Frequency | 100Hz |
| Body Material | Heat-Resistant ABS |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.