
Capacitive proximity sensor with a 15mm sensing distance and PNP output. Features a plastic cylindrical body, IP66 rating, and operates within a temperature range of -10°C to 55°C. Panel mountable with cable lead termination, this unshielded sensor requires a 10V to 30V supply voltage and draws 15mA operating current.
Omron E2K-X15MF1 technical specifications.
| Body Material | Plastic |
| Height | 41.54mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 41.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-X15MF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
