
Capacitive proximity sensor with a 4mm sensing distance. Features an NPN output configuration and operates with a supply voltage range of 10V to 30V DC. This unshielded, plastic-bodied sensor is rated IP66 and mounts to panels via cable leads. It offers a response frequency of 100Hz and a maximum operating temperature of 70°C. Approvals include UL and CSA, and the product is RoHS compliant.
Omron E2K-X4ME1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-X4ME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
