
Capacitive proximity sensor with a 4mm sensing distance and NPN output configuration. Features a plastic body, panel mount design, and operates within a 10V to 30V DC supply voltage range. Rated IP66 for environmental protection, this unshielded sensor offers a response frequency of 100Hz and a maximum switching current of 200mA. Operating temperature range is -25°C to 70°C.
Omron E2K-X4ME2 technical specifications.
| Body Material | Plastic |
| Height | 19.62mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 19.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-X4ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
