
Capacitive proximity sensor with a 4mm sensing distance and PNP output. Features a plastic cylindrical body, IP66 rating, and operates within a 10-30V DC supply voltage range. This unshielded sensor offers a response frequency of 100Hz and is RoHS compliant. Termination is via cable leads, and it is designed for panel mounting.
Sign in to ask questions about the Omron E2K-X4MF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2K-X4MF1 technical specifications.
| Body Material | Plastic |
| Height | 19.62mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | NPN, NO, PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 19.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-X4MF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
