
Capacitive proximity sensor with an 8mm sensing distance and NPN output configuration. Features a plastic, unshielded cylindrical body, 29mm height, 29mm width, and 80mm length, designed for panel mounting. Operates within a temperature range of -25°C to 70°C, with a supply voltage range of 10V to 30V and a typical operating voltage of 24V. Rated IP66 for environmental protection and includes cable leads for termination. This lead-free, RoHS-compliant component offers a response frequency of 100Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E2K-X8ME1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2K-X8ME1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-X8ME1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
