
Capacitive proximity sensor with an 8mm sensing distance and PNP output configuration. Features a plastic cylindrical body, panel mount design, and cable lead termination. Operates within a 10V to 30V supply voltage range, with a typical 24V operating voltage and 15mA current draw. Rated IP66 for environmental protection, it functions from -25°C to 70°C and offers a 100Hz response frequency.
Omron E2K-X8MF1 technical specifications.
| Body Material | Plastic |
| Height | 27.7mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Response Frequency | 100Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| Width | 27.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E2K-X8MF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
