Omron E2K-X8MY2 technical specifications.
| Body Material | Plastic |
| Height | 27.7mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Frequency | 10Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Sensing Method | Capacitive |
| Series | E2K |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 27.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2K-X8MY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
