
Inductive proximity sensor with a 15mm sensing distance, featuring a shielded plastic body and SCR output. Operates from 20V to 253VAC with a maximum switching current of 500mA and a response frequency of 20Hz. Designed for bracket mounting, this sensor offers a wide operating temperature range of -25°C to 70°C and is rated IP67 for environmental protection. Approvals include UL and CSA.
Omron E2Q2-N15Y4-U technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 40mm |
| Height | 118mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Positions | 5 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 30V |
| Output | SCR |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 20Hz |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Shielded |
| Switching Current | 500mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2Q2-N15Y4-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
