
The E2Q5-N20F1-M1 is a PNP module amplifier from Omron with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a plastic body and a module package with screw mount. The amplifier has an inductive sensing method with a sensing distance of 0.787inch and is shielded for electromagnetic interference. It is rated for IP67 and is compliant with RoHS regulations.
Omron E2Q5-N20F1-M1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 150Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.787inch |
| Sensing Method | Inductive |
| Series | E2Q |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2Q5-N20F1-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
