Proximity Sensor NO/NC NPN 2cm 10V to 30VDC 4-Pin Seal
Omron E2Q6-N20E3-H technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO/NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | NPN |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 150Hz |
| Body Material | Polyamide |
| Body Style | Rectangular |
| Terminal Type | Terminal Block |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2Q6-N20E3-H to view detailed technical specifications.
No datasheet is available for this part.