This Omron E2Q6-N20F3-H module is a 4-pin inductive proximity sensor with a sensing distance range of 15 to 50mm and an output type of PNP. It operates within a DC supply voltage range of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module is constructed with a polyamide body in a rectangular style and features terminal block connections. It is designed to operate within a temperature range of -25 to 70°C.
Omron E2Q6-N20F3-H technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO/NC |
| Sensing Distance Range | 15 to 50mm |
| Output Type | PNP |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 150Hz |
| Body Material | Polyamide |
| Body Style | Rectangular |
| Terminal Type | Terminal Block |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2Q6-N20F3-H to view detailed technical specifications.
No datasheet is available for this part.