Omron E2S-Q15 technical specifications.
| Load Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2S-Q15 to view detailed technical specifications.
No datasheet is available for this part.