
Proximity Sensors E2S-W21 W/ 5 METER Cable
Omron E2S-W215M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.098inch |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
