Proximity Sensor Inductive NO PNP 2.5mm 10V to 30VDC 3-Pin
Omron E2S-W25 technical specifications.
| Load Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.