
Compact inductive proximity sensor with a 2.5mm sensing distance and normally open output. Features a plastic body, module package, and operates within a 10V to 30V DC supply voltage range. Offers a 50mA switching current and a 1kHz response frequency. Rated IP67 for environmental protection, this unshielded sensor is RoHS compliant and mounts via brackets or screw.
Omron E2S-W251M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.8mm |
| Height | 7.8mm |
| Length | 23mm |
| Load Current | 50mA |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 2.5mm |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Switching Current | 50mA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2S-W251M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
