
Inductive proximity sensor with a 2.5mm sensing distance and NPN output configuration. Features a plastic body, module package, and screw mounting. Operates within a 10-30VDC supply voltage range and offers a 1kHz response frequency. Rated IP67 for environmental protection, with dimensions of 8.4mm height, 26mm length, and 8.9mm width. Suitable for operating temperatures from -25°C to 70°C.
Omron E2SQ211M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 8.4mm |
| Length | 26mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| Sensing Distance | 2.5mm |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Termination | Connector |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2SQ211M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.