Omron E2SW121M technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Height | 5.9mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 1.6mm |
| Sensing Method | Inductive |
| Series | E2S |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2SW121M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.